MAX4614ESD+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
от 2 шт. —
790 руб.
от 5 шт. —
714 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Описание
Электроэлемент
ANALOGUE SWITCH, QUAD, NSOIC-14; No. of Channels:4Channels; Analogue Switch Type:SPST - NO; On State Resistance Max:60ohm; Supply Voltage Range:2V to 5.5V; Analogue Switch Case:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 10 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 14-SOIC |
Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 4 x SPST |
Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 10 ns |
On Resistance - Max: | 10 Ohms |
On Time - Max: | 12 ns |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Part # Aliases: | MAX4614 |
Pd - Power Dissipation: | 640 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Switch Continuous Current: | 75 mA |
Вес, г | 0.301 |