KSZ8995MA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 890 руб.
от 2 шт. —
1 730 руб.
от 3 шт. —
1 640 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Электроэлемент
````CH ETHERNET 5 PORT, SMD, 8995; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Controller IC Case Style:QFP; No. of Pins:128Pins; IC Interface Type:MII, SNI; Operating Temperature Min:0В°C; Operating Temperature Max:70В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); IC Temperature Range:Commercial; No. of Ports:5Ports; Operating Temperature Range:0В°C to +70В°C; Supply Voltage Range:1.7V to 1.9V, 3.15V to 3.45V; Termination Type:Surface Mount Device
Технические параметры
Data Rate | 100(Mbps) |
Data Rate (Typ) | 10/100(Mbps) |
Fiber Support | Yes |
Integrated Led Drivers | Yes |
Internal Memory Buffer Size | 64KB |
JTAG Support | No |
Mounting | Surface Mount |
Number of Primary Switch Ports | 5 |
Operating Supply Voltage (Max) | Not Required(V) |
Operating Supply Voltage (Min) | Not Required(V) |
Operating Supply Voltage (Typ) | Not Required(V) |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Package Type | PQFP |
Packaging | Tray |
PHY/Transceiver Interface | MII/MIIM/SNI |
Pin Count | 128 |
Power Supply Type | DUAL |
Rad Hardened | No |
VLAN Support | Yes |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate (Mbps) | 100 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 40|230 |
Minimum Operating Temperature (°C) | 0 |
Part Status | Active |
PCB changed | 128 |
PPAP | No |
Process Technology | 0.18um, CMOS |
Standard Package Name | QFP |
Supplier Package | PQFP |
Supplier Temperature Grade | Commercial |
Typical Data Rate (Mbps) | 10/100 |
Fibre Support | Yes |
IC Type | Switch IC |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Network Interface | MII, SNI |
Number of Ports | 5 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Вес, г | 16.56 |