AD1583BRTZ
660 руб.
от 2 шт. —
560 руб.
от 10 шт. —
547 руб.
от 100 шт. —
509.22 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
AD1583 - 2.5V to 5.0V Micropower, Precision Series Mode Voltage References
Технические параметры
Accuracy | 3.7 mV/mA |
Brand | Analog Devices |
Description/Function | 3 V micropower, precision series mode voltage reference |
Factory Pack Quantity | 3000 |
Height | 1.02 mm(Max) |
Initial Accuracy | +/-3 mV |
Input Voltage | 3.2 V to 12 V |
Length | 2.9 mm |
Load Regulation | 3.7 mV/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 70 uA |
Output Current | 5 mA |
Output Voltage | 3 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Series Precision References |
RoHS | Details |
Series | AD1583 |
Shunt Current - Max | 5 mA |
Temperature Coefficient | 50 PPM/C |
Topology | Series References |
Unit Weight | 0.050717 oz |
Width | 1.3 mm |
Техническая документация
Datasheet
pdf, 426 КБ