AD8038AKSZ
750 руб.
от 2 шт. —
640 руб.
от 5 шт. —
571 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Электроэлемент
The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of
Технические параметры
Common Mode Rejection Ratio | 59(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 750(nA) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.03(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 65(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.018(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9(V) |
Slew Rate | 365(V/us) |
Technology | Bipolar |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 100 |
Unity Gain Bandwidth Product (Typ) | 300 MHz |
Voltage Gain in dB | 70(dB) |
Вес, г | 1.12 |
Техническая документация
Datasheet
pdf, 297 КБ