74HCT541D
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
96 руб.
от 38 шт. —
78.88 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
74HCT CMOS, SMD, 74HCT541, SOIC20; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74HCT541; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74541; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT541; Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
High Level Output Current | -6(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 6(mA) |
Maximum Propagation Delay Time @ Maximum CL | 28@4.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 53(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 1.06 |
Техническая документация
Datasheet 74HC541PW,118
pdf, 780 КБ