MAX851ISA+

MAX851ISA+
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8002979057
Бренд: Analog Devices

Описание

Электроэлемент
CHARGE PUMP, -4.1V/-0.5 TO -9V, NSOIC-8; Output Type:Fixed; Input Voltage Min:5V; Input Voltage Max:10V; DC / DC Converter IC Case:NSOIC; No. of Pins:8Pins; Output Current:5mA; Fixed Output Voltage Nom.:-4.1V; Adjustable Output Voltage Min:-500mV; Adjustable Output Voltage Max:-9V; Topology:Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); RoHS Phthalates Compliant:To Be Advised

Технические параметры

Brand Maxim Integrated
Factory Pack Quantity 100
Function Inverting
Height 1.5 mm
Input Voltage MAX 10 V
Length 5 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 5 mA
Output Voltage -4.1 V, -500 mV to-9 V
Package / Case SOIC-Narrow-8
Packaging Tube
Part # Aliases MAX851
Product Category Switching Voltage Regulators
RoHS Details
Series MAX851
Switching Frequency 100 kHz
Topology Inverting
Type Voltage Converter
Unit Weight 0.006596 oz
Width 4 mm
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Function: Inverting
Input Voltage, Max: 10 V
Input Voltage, Min: 5 V
Input Voltage: 5 V to 10 V
Load Regulation: 4 mV/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 5 mA
Output Voltage: -4.1 V, -500 mV to-9 V
Package/Case: SOIC-Narrow-8
Packaging: Tube
Part # Aliases: MAX851
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Inverting
Type: Voltage Converter

Техническая документация

Datasheet
pdf, 116 КБ