74HC4017D
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
100 руб.
от 10 шт. —
79 руб.
от 50 шт. —
61.24 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
IC, LOGIC, 74HC, COUNTER, SO16; Logic Family / Base Number:74HC4017; Counter Type:Decade; Clock Frequency:83MHz; Count Maximum:5; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:744017; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Count Max:10; Logic Function Number:744017; Logic IC Base Number:744017; Logic IC Function:Johnson Decade Counter; Operating Temperature Range:-40В°C to +125В°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Count Rate | 83MHz |
Direction | Up |
Family | Logic-Counters, Dividers |
Logic Type | Counter, Decade |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Number of Bits per Element | 10 |
Number of Elements | 1 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Reset | Asynchronous |
Series | 74HC |
Standard Package | 50 |
Supplier Device Package | 16-SO |
Trigger Type | Positive, Negative |
Voltage - Supply | 2 V ~ 6 V |
Вес, г | 0.32 |
Техническая документация
Datasheet 74HC4017, 74HCT4017
pdf, 818 КБ