74HCT10D
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
76 руб.
от 10 шт. —
56 руб.
от 17 шт. —
46.21 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
74HCT CMOS, SMD, 74HCT10, SOIC14; Logic Family / Base Number:74HCT10; Logic Type:NAND; Output Current:4mA; No. of Inputs:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7410; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT10; Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Function:Triple 3-Input Positive NAND Gate; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output High, Low | 4mA, 4mA |
Current - Quiescent (Max) | 2µA |
Family | Logic-Gates and Inverters |
Logic Level - High | 2V |
Logic Level - Low | 0.8V |
Logic Type | NAND Gate |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF |
Mounting Type | Surface Mount |
Number of Circuits | 3 |
Number of Inputs | 3 |
Online Catalog | 74HCT |
Operating Temperature | -40°C ~ 125°C |
Other Names | 568-7828-5 74HCT10D 74HCT10D, 652-ND 74HCT10D-ND 933714360652 |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Packaging | Date Code Extended 18/Jul/2013 |
Product Training Modules | Logic Packages |
Series | 74HCT |
Standard Package | 57 |
Supplier Device Package | 14-SO |
Voltage - Supply | 4.5 V ~ 5.5 V |
Техническая документация
Документация
pdf, 813 КБ