74HC4016D
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
72 руб.
от 10 шт. —
60 руб.
от 100 шт. —
49.13 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Analog Switch Quad SPST 14-Pin SO Bulk - Bulk (Alt: 74HC4016D,652)
Технические параметры
Chip Enable Signals | Yes |
Configuration | Quad SPST |
Input Signal Type | Single |
Lead Finish | Gold |
Max Processing Temp | 260 |
Maximum High Level Output Current | 25 mA |
Maximum On Resistance | 320@4.5V Ohm |
Maximum On Resistance Range | 250 to 400 Ohm |
Maximum Power Dissipation | 500 mW |
Maximum Propagation Delay Bus to Bus | 8@9VI10@6VI12@4.5VI60@2V ns |
Maximum Single Supply Voltage | 10 V |
Maximum Turn-Off Time | 145@2V ns |
Maximum Turn-On Time | 190@2V ns |
Minimum Single Supply Voltage | 2 V |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Operating Temperature | -40 to 125 °C |
Output Signal Type | Single |
Polarity | Non-Inverting |
Power Supply Type | Single |
Propagation Delay Test Condition | 50 pF |
Type | Analog Switch |
Typical Single Supply Voltage | 5 V |
Техническая документация
Datasheet 74HC4016D,653
pdf, 842 КБ