AD5062BRJZ-1
6 030 руб.
Добавить в корзину 1 шт.
на сумму 6 030 руб.
Описание
Электроэлемент
2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23
Технические параметры
Brand | Analog Devices |
Development Kit | EVAL-AD5062EBZ |
Factory Pack Quantity | 500 |
Interface Type | Serial, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Package / Case | SOT-23-8 |
Packaging | Reel |
Pd - Power Dissipation | 3.3 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Type | External |
Resolution | 16 bit |
RoHS | Details |
Sampling Rate | 1.3 MS/s |
Series | AD5062 |
Settling Time | 4 us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Техническая документация
Документация
pdf, 669 КБ