AD5222BRUZ1M
920 руб.
от 2 шт. —
800 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Описание
Электроэлемент
AD5222 - Increment/Decrement Dual Digital Potentiometer
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Interface | Up/Down(U/D, CS) |
Memory Type | Volatile |
Number of Circuits | 2 |
Number of Taps | 128 |
Online Catalog | 128 Taps |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 14-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Resistance - Wiper (Ohms) (Typ) | 45 |
Resistance (Ohms) | 1M |
Standard Package | 96 |
Supplier Device Package | 14-TSSOP |
Taper | Linear |
Temperature Coefficient (Typ) | -35 ppm/°C |
Tolerance | ±30% |
Voltage - Supply | 2.7 V ~ 5.5 V |