AD5612YKSZ-1

1 310 руб.
от 2 шт.1 200 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8002979504
Бренд: Analog Devices

Описание

Электроэлемент
2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package

Технические параметры

Category Integrated Circuits(ICs)
Data Interface I?C
Family Data Acquisition-Digital to Analog Converters(DAC)
Mounting Type Surface Mount
Number of Bits 10
Number of Converters 1
Number of Outputs and Type 1 Voltage, Unipolar
Operating Temperature -40°C ~ 125°C
Other Names AD5612YKSZ-1500RL7DKR
Package / Case 6-TSSOP, SC-88, SOT-363
Packaging Digi-Reel®
Product Training Modules Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1
Series nanoDAC™
Settling Time 6µs
Standard Package 1
Supplier Device Package SC-70-6
Voltage Supply Source Single Supply