AD5620ARJZ-1
1 160 руб.
от 2 шт. —
1 040 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Электроэлемент
Single, 12-Bit NANODAC with 5 PPM PER Degree Celsius On-Chip Reference
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Design Resources | Single-Ended-to-Differential Converters for Voltage Output and Current Output DACs Using AD8042(CN0143)Amplitude Control Circuit for AD9834 Waveform Generator(CN0156) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mfg Application Notes | RF Signal Source Solutions |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage, Unipolar |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD5620ARJZ-1500RL7CT |
Package / Case | SOT-23-8 |
Packaging | Cut Tape(CT) |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | - |
Series | nanoDAC™ |
Settling Time | 8µs |
Standard Package | 1 |
Supplier Device Package | SOT-23-8 |
Voltage Supply Source | Single Supply |