AD5620BRJZ-1
1 510 руб.
от 2 шт. —
1 390 руб.
от 5 шт. —
1 300 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Описание
Электроэлемент
Range: AD5620 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Supply Current: 550µA
Технические параметры
Brand | Analog Devices |
Development Kit | EVAL-AD5620EBZ |
Factory Pack Quantity | 500 |
Interface Type | Serial, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Package / Case | SOT-23-8 |
Packaging | Reel |
Pd - Power Dissipation | 5 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Type | Internal |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 125 kS/s |
Series | AD5620 |
Settling Time | 8 us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Техническая документация
AD5620_5640_5660
pdf, 654 КБ