AD584KH
1 800 руб.
от 2 шт. —
1 680 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Электроэлемент
Three Terminal Voltage Reference, 3 Output, 10V, Trim/Adjustable, BIPolar, MBCY8
Технические параметры
Base Part Number | AD584 |
Current - Output | 10mA |
Current - Supply | 1mA |
Manufacturer | Analog Devices Inc. |
Mounting Type | Through Hole |
Noise - 0.1Hz to 10Hz | 50ВµVp-p |
Noise - 10Hz to 10kHz | - |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Output Type | Programmable |
Package / Case | TO-99-8 Metal Can |
Packaging | Bulk |
Part Status | Active |
Reference Type | Series |
Series | - |
Supplier Device Package | TO-99-8 |
Temperature Coefficient | 15ppm/В°C |
Tolerance | В±0.1% |
Voltage - Input | 4.5V ~ 30V |
Voltage - Output (Min/Fixed) | 2.5V, 5V, 7.5V, 10V |