AD7276AUJZ
1 990 руб.
от 2 шт. —
1 860 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, CMOS, PDSO6
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD7276AUJZ-500RL7TRAD7276AUJZ500RL7 |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
Packaging | Tape & Reel(TR) |
PCN Design/Specification | AD7276 Datasheet Update 07/Apr/2015 |
Ratio - S/H | ADC |
Reference Type | Supply |
Sampling Rate (Per Second) | 3M |
Standard Package | 500 |
Supplier Device Package | TSOT-23-6 |
Voltage - Supply, Analog | 2.35 V ~ 3.6 V |
Voltage - Supply, Digital | 2.35 V ~ 3.6 V |
Техническая документация
Datasheet AD7276AUJZ-REEL7
pdf, 582 КБ