AD7680ARJZ
5 920 руб.
от 2 шт. —
5 680 руб.
от 5 шт. —
5 400 руб.
от 10 шт. —
5 227.50 руб.
Добавить в корзину 1 шт.
на сумму 5 920 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Factory Pack Quantity | 3000 |
Gain Error | +/-0.038%FSR |
Height | 1.15 mm |
INL - Integral Nonlinearity | +/-4 LSB |
Input Type | Single-Ended |
Input Voltage | 5.5 V |
Interface Type | Serial, SPI |
Length | 2.9 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | SOT-23-6 |
Packaging | Reel |
Pd - Power Dissipation | 26.4 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 16 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 100 kS/s |
Series | AD7680 |
SNR - Signal to Noise Ratio | 86 dB |
Type | S/H ADC |
Width | 1.6 mm |
Техническая документация
Документация
pdf, 407 КБ