AD7740YRTZ
1 010 руб.
от 2 шт. —
890 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Электроэлемент
Voltage to Frequency & Frequency to Voltage LOW COST SMALL SYNCHRONOUS VFC ADC. I.C.
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-V/F and F/V Converters |
Frequency - Max | 1MHz |
Full Scale | ±50ppm/°C |
Linearity | ±0.012% |
Mounting Type | Surface Mount |
Online Catalog | V/F and F/V Converters |
Other Names | AD7740YRTZ-REEL7DKR |
Package / Case | SOT-23-8 |
Packaging | Digi-Reel® |
Standard Package | 1 |
Supplier Device Package | SOT-23-8 |
Type | Voltage to Frequency |