MAX1406CAE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 2 шт. —
520 руб.
от 5 шт. —
440 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 3/3 |
Package / Case | 16-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS232 |
Standard Package | 76 |
Supplier Device Package | 16-SSOP |
Type | Transceiver |
Voltage - Supply | 4.5 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 230 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 76 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 3 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | SSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX1406 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.4 us |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Triple Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Datasheet
pdf, 72 КБ