MAX15005BAUE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 030 руб.
от 2 шт. —
1 880 руб.
Добавить в корзину 1 шт.
на сумму 2 030 руб.
Описание
Электроэлемент
Switching Controllers 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers
Технические параметры
Boost | Yes |
Buck | No |
Category | Integrated Circuits(ICs) |
Cuk | No |
Divider | Yes |
Doubler | No |
Duty Cycle | 81.5% |
Family | PMIC-Voltage Regulators-DC DC Switching Controllers |
Flyback | Yes |
Frequency - Max | 1MHz |
Inverting | No |
Isolated | Yes |
Number of Outputs | 1 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
PWM Type | Current Mode |
Standard Package | 96 |
Voltage - Supply | 4.5 V ~ 40 V |
Brand: | Analog Devices/Maxim Integrated |
Duty Cycle - Max: | 81.5% |
Factory Pack Quantity: | 96 |
Input Voltage: | 4.5 V to 40 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 1.23 V to 100 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX15005B |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 15 kHz to 500 kHz |
Topology: | Boost, Flyback, Forward |
Type: | Current Mode PWM Controllers |
Вес, г | 7.55 |
Техническая документация
Datasheet
pdf, 1652 КБ
Документация
pdf, 1646 КБ