MAX2233EEE+

MAX2233EEE+
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 2 шт.1 520 руб.
от 5 шт.1 410 руб.
от 10 шт.1 351.25 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8002979738
Бренд: Analog Devices

Описание

Электроэлемент
RF AMP, 23.9DB, 800MHZ-1GHZ, QSOP-16; Frequency Min:800MHz; Frequency Max:1GHz; Gain:23.9dB; Noise Figure Typ:-; RF IC Case Style:QSOP; No. of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Factory Pack Quantity 100
Gain 24 dB
Isolation dB 52 dB
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Frequency 800 MHz to 1 GHz
Operating Supply Current 20.3 mA
Operating Supply Voltage 3.6 V
Package / Case PQSOP-16
Packaging Tube
Part # Aliases MAX2233
Pd - Power Dissipation 3 W
Product Category RF Amplifier
RoHS Details
Series MAX2233
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Test Frequency 902 MHz to 928 MHz
Type Power Amplifier
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Gain: 24 dB
Isolation dB: 52 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Frequency: 800 MHz to 1 GHz
Operating Supply Current: 20.3 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: PQSOP-16
Packaging: Tube
Part # Aliases: MAX2233
Pd - Power Dissipation: 3 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Si
Test Frequency: 915 MHz
Type: Power Amplifiers

Техническая документация

Datasheet
pdf, 187 КБ