MAX5187BEEG+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 510 руб.
от 2 шт. —
2 340 руб.
от 5 шт. —
2 220 руб.
от 10 шт. —
2 135 руб.
Добавить в корзину 1 шт.
на сумму 2 510 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC 8-Bit, 40MHz, Current/Voltage-Output DACs
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 1 |
Number of Outputs and Type | 2 Current, Unipolar |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 24-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | * |
Settling Time | 25µs |
Standard Package | 50 |
Supplier Device Package | 24-QSOP |
Voltage Supply Source | Analog and Digital |
Analogue Supply Voltage: | 2.7 V to 3.3 V |
Architecture: | Current Steering |
Brand: | Analog Devices/Maxim Integrated |
Digital Supply Voltage: | 2.7 V to 3.3 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-0.25 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 3 V |
Output Type: | Current, Voltage |
Package/Case: | QSOP-24 |
Packaging: | Tube |
Part # Aliases: | MAX5187 |
Pd - Power Dissipation: | 762 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | Internal |
Resolution: | 8 bit |
Settling Time: | 25 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Datasheet
pdf, 274 КБ