MAX6338DUB+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 280 руб.
от 2 шт. —
2 110 руб.
от 5 шт. —
2 000 руб.
от 8 шт. —
1 926.25 руб.
Добавить в корзину 1 шт.
на сумму 2 280 руб.
Описание
Электроэлемент
MPU SUPERVISOR, QUAD, 5.5V, UMAX-10; Threshold Voltage:4.63V; No. of Supervisors / Monitors:4Monitors; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:µMAX; No. of Pins:10Pins; Delay Time:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 4 |
Operating Temperature | -40°C ~ 85°C |
Output | Open Drain or Open Collector |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Reset | Active Low |
Reset Timeout | <1 ms Minimum |
Standard Package | 50 |
Supplier Device Package | 10-µMAX |
Type | Multi-Voltage Supervisor |
Voltage - Threshold | 1.58V, 3.08V, 4.63V, Adj |
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manual Reset: | No Manual Reset |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 4 Input |
Operating Supply Current: | 35 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 4.75 V, 3.15 V, 1.62 V, Adjustable |
Package/Case: | UMAX-10 |
Packaging: | Tube |
Part # Aliases: | MAX6338D |
Pd - Power Dissipation: | 444 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Series: | MAX6338D |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Threshold Voltage: | 1.8 V, 3.3 V, 5 V, Adjustable |
Type: | Voltage Monitors |
Undervoltage Threshold: | 4.5 V, 3 V, 1.53 V, Adjustable |
Watchdog Timers: | No Watchdog |