MAX4051ACEE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 540 руб.
от 2 шт. —
1 410 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Электроэлемент
ANALOGUE MUX, SINGLE, 8:1, QSOP-16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:225ohm; Supply Voltage Range:2V to 16V, ± 2.7V to ± 8V; Analogue Multiplexer Case:QSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
On-State Resistance | 100 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 16-QSOP |
Voltage - Supply, Single/Dual (±) | 2 V ~ 16 V, ±2.7 V ~ 8 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Time - Max: | 300 ns |
On Resistance - Max: | 525 Ohms |
On Time - Max: | 600 ns |
Operating Supply Voltage: | 3 V, 5 V, 9 V, 12 V, 15 V |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX4051A |
Pd - Power Dissipation: | 640 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 250 ns |
Series: | MAX4051A |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2 V |
Вес, г | 0.29 |
Техническая документация
Datasheet
pdf, 364 КБ