MAX4890ETJ+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 140 руб.
от 2 шт. —
1 980 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Описание
Электроэлемент
ETHERNET LAN SWITCH, TQFN-32; IC Function:LAN Switch; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:TQFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 8x2 |
Current - Supply | 280µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Ethernet Switch |
Mounting Type | Surface Mount |
On-State Resistance | 5.5 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 32-WFQFN Exposed Pad |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 60 |
Supplier Device Package | 32-TQFN-EP(5x5) |
Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
Voltage Supply Source | Single Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Octal 1:2 |
ECCN (US) | EAR99 |
Input Signal Type | Differential |
Lead Shape | No Lead |
Maximum Frequency (25°C) @ Vcc (MHz) | 1000(Typ)@3.3V |
Maximum High Level Output Current (mA) | 120 |
Maximum Low Level Output Current (mA) | 120 |
Maximum On Resistance (Ohm) | 5.5@3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 2760 |
Maximum Propagation Delay Bus to Bus (ns) | 0.15(Typ)@3.3V |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Turn-Off Time (ns) | 20(Typ)@3.3V |
Maximum Turn-On Time (ns) | 25(Typ)@3.3V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Multiplexer Architecture | 1:2 |
Number of Channels per Chip | 8 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 16 |
Output Signal Type | Differential |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 10 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
Supplier Temperature Grade | Extended |
Type | Analog Multiplexer |
Техническая документация
Datasheet
pdf, 183 КБ