AD7482ASTZ
5 740 руб.
Добавить в корзину 1 шт.
на сумму 5 740 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Analog to Digital Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 48-LQFP |
Packaging | Tray |
Sampling Rate (Per Second) | 3M |
Standard Package | 31 |
Voltage Supply Source | Analog and Digital |