PIC16F690-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 2 шт. —
560 руб.
от 5 шт. —
484 руб.
от 10 шт. —
458.75 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Электроэлемент
Описание Микросхема 7 кБ Std Flash, 256 ОПЗУ, 18 вх/вых Pb SSOP20 Характеристики Категория | Микросхема |
Тип | микроконтроллер |
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC16 |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data ROM Size | 256 B |
Factory Pack Quantity | 67 |
Height | 1.75 mm |
Interface Type | EUSART, I2C, SPI, SSP |
Length | 7.2 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 12 |
Number of I/Os | 18 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SSOP-20 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Tradename | PIC |
Unit Weight | 0.016 oz |
Width | 5.3 mm |
ADCs | 12x10 bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pin Count | 20 |
Pulse Width Modulation | 1(ECCP) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet PIC16F631/677/685/687/687/689/690
pdf, 3013 КБ
Datasheet PIC16F690
pdf, 5586 КБ