MAX3120CSA+

MAX3120CSA+
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
Добавить в корзину 1 шт. на сумму 2 030 руб.
Номенклатурный номер: 8002980250
Бренд: Analog Devices

Описание

Электроэлемент
Микросхема, интерфейс, трансивер, 115,2кбит/с, 3-5,5ВDC, UART / IrDA, SMD

Технические параметры

Brand Maxim Integrated
Factory Pack Quantity 100
Manufacturer Maxim Integrated
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Operating Supply Current 120 uA
Operating Supply Voltage 3 V to 5.5 V
Package / Case SO-8
Packaging Tube
Part # Aliases MAX3120
Pd - Power Dissipation 200 mW
Product Category Interface-Specialized
RoHS Details
Series MAX3120
Type Low Profile, 3V, 120uA, IrDA Infrared Transceiver
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 120 uA
Operating Supply Voltage: 3 V to 5.5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX3120
Pd - Power Dissipation: 200 mW
Product Category: Interface-Specialised
Product Type: Interface-Specialized
Product: Transceivers
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Low Profile

Техническая документация

Datasheet
pdf, 151 КБ