AD8251ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 800 руб.
Добавить в корзину 1 шт.
на сумму 2 800 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Amplifiers ADI SLP
Технические параметры
-3db Bandwidth | 10MHz |
Amplifier Type | Instrumentation |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 5nA |
Current - Output / Channel | 37mA |
Current - Supply | 4.1mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Instrumentation |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Series | iCMOS® |
Slew Rate | 30 V/µs |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Voltage - Input Offset | 70µV |
Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
3 dB Bandwidth: | 10 MHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 10 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 98 dB |
Development Kit: | AD8251-EVALZ |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 1 V/V to 8 V/V |
Ib - Input Bias Current: | 30 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4.1 mA |
Operating Supply Voltage: | 5 V to 15 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | AD8251 |
SR - Slew Rate: | 30 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Vcm - Common Mode Voltage: | 5 V to 15 V |
Voltage Gain dB: | 18.06 dB |
Vos - Input Offset Voltage: | 200 uV |
Техническая документация
Datasheet
pdf, 642 КБ