ATXMEGA128D4-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 930 руб.
от 2 шт. —
2 720 руб.
от 5 шт. —
2 580 руб.
от 8 шт. —
2 491.25 руб.
Добавить в корзину 1 шт.
на сумму 2 930 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, AVR XMEGA, 32MHZ, TQFP-44, Architecture:AVR, No. of Bits:16bit, CPU Speed:32MHz, Program Memory Size:128KB, RAM Memory Size:8KB, No. of Pins:44Pins, MCU Case Style:TQFP, No. of I/O's:34I/O's , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 34 |
ADC Resolution | 12 |
Clock Freq | 32(MHz) |
Cpu Family | XMEGA |
Device Core | AVR |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/TWI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 12 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.6(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 8KB(kB) |
ADCs | 12x12 bit |
Data Bus Width | 8 bit, 16bit |
Family Name | AVR XMEGA |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Pulse Width Modulation | 1(14 Channel) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
USB Channels | 0 |
Width | 10.1mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | AVR XMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | XMEGA D4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | XMEGA |
Вес, г | 3.3 |
Техническая документация
Datasheet
pdf, 634 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 21877 КБ
Datasheet ATXMEGA256D3-AU
pdf, 7266 КБ
Документация
pdf, 20723 КБ