SS49E-L
2 560 руб.
от 2 шт. —
2 460 руб.
Добавить в корзину 1 шт.
на сумму 2 560 руб.
Описание
Электроэлемент
Hall Effect Sensor 10mA 3.3V/5V 3-Pin Bag
Технические параметры
Axis | Single |
Bandwidth | - |
Current - Output (Max) | 10mA |
Current - Supply (Max) | 10mA |
Features | - |
Manufacturer | Honeywell Sensing and Productivity Solutions |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Type | Analog Voltage |
Package / Case | TO-226-3, TO-92-3 Short Body |
Packaging | Bulk |
Part Status | Active |
Resolution | - |
Sensing Range | - |
Series | SS49E |
Supplier Device Package | Radial Lead |
Technology | Hall Effect |
Voltage - Supply | 2.7 V ~ 6.5 V |