74AUP1G14GM
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
89 руб.
от 100 шт. —
73 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
Inverter Schmitt Trigger 1-Element CMOS 6-Pin XSON T/R - Bulk (Alt: 74AUP1G14GM,115)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 5000 |
Function | Transforms slowly changing input signals into sharply defined, jitter-free output signals |
High Level Output Current | -4 mA |
Logic Family | 74AUP |
Logic Type | CMOS |
Low Level Output Current | 4 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 1 Circuit |
Operating Supply Voltage | 0.8 V to 3.6 V |
Package / Case | XSON-6 |
Packaging | Reel |
Part # Aliases | 74AUP1G14GM-G |
Product Category | Inverters |
Propagation Delay Time | 20 ns |
RoHS | Details |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 0.8 V |
Вес, г | 0.0236 |