XPX30GT
1 350 руб.
от 2 шт. —
1 270 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Описание
Электроэлемент
Pressure Sensor -30psi to 30psi Gage 4-Pin
Технические параметры
Mounting | Through Hole |
Operating Supply Voltage (Max) | 16(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 12(V) |
Operating Temp Range | -25C to 85C |
Operating Temperature Classification | Commercial |
Overload Pressure (Max) | 90Psi |
Pin Count | 4 |
Pressure Range | -30PSI TO 30PSI |
Rad Hardened | No |
Type | Gage |