AC164126
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 230 руб.
Добавить в корзину 1 шт.
на сумму 4 230 руб.
Описание
Электроэлемент
PICTAIL PLUS, PROTOTYPE, DAUGHTER BOARD; Silicon Manufacturer:Microchip; Core Architecture:PIC, dsPIC; Core Sub-Architecture:PIC24, dsPIC33; Silicon Core Number:-; Silicon Family Name:-; For Use With:Evaluation Boards; Kit Contents:3x Blank Prototype PICtail Plus Daughter Boards; Product Range:-; SVHC:No SVHC (15-Jan-2018); Development Tool Type:Prototype Daughter Board; Features:Generous Prototyping Area, PICtail Card-Edge Connection; Kit Features:Generous Prototyping Area; Type:Hardware - Daughter Card
Технические параметры
Silicon Manufacturer | Microchip; Core Architecture |
Base Product Number | AC164126 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Plated Through Hole |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Platform | PICtailв„ў Plus |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Protoboard |
Audio Interfaces | No |
Automotive | No |
Daughter Cards | Yes |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
JTAG Support | No |
Part Status | Active |
PPAP | No |
Supported Device | PIC24/dsPIC33 |
Supported Device Technology | Microcontroller |
Вес, г | 41.5 |