ATMEGA162-16MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 740 руб.
от 2 шт. —
2 570 руб.
от 5 шт. —
2 450 руб.
Добавить в корзину 1 шт.
на сумму 2 740 руб.
Описание
Электроэлемент
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins
Технические параметры
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/USART |
Maximum Clock Rate - (MHz) | 16 |
Maximum CPU Frequency - (MHz) | 16 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
No. of Timers | 4 |
Number of I/Os | 35 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 6 |
RAM Size | 1KB |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Interface Type: | JTAG, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | MLF-44 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega162 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Вес, г | 0.14 |