74HC390N
310 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
240 руб.
от 8 шт. —
217 руб.
Добавить в корзину 2 шт.
на сумму 620 руб.
Описание
Электроэлемент
Nexperia 74HC390N - Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16
Технические параметры
Category | Integrated Circuits(ICs) |
Count Rate | 71MHz |
Direction | Up |
Family | Logic-Counters, Dividers |
Logic Type | Counter, Decade |
Mounting Type | Through Hole |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -40°C ~ 125°C |
Other Names | 568-1442-574HC390N933669630652 |
Package / Case | 16-DIP(0.300", 7.62mm) |
Packaging | Tube |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Obsolescence/ EOL | Multiple Devices 29/Dec/2014 |
PCN Packaging | Date Code Extended 18/Jul/2013 |
Product Training Modules | Logic Packages |
Reset | Asynchronous |
Series | 74HC |
Standard Package | 25 |
Supplier Device Package | 16-DIP |
Trigger Type | Negative Edge |
Voltage - Supply | 2 V ~ 6 V |
Manufacturer | NXP |
Manufacturer number | 74HC390N652 |
Вес, г | 0.9 |