LTC1062CN8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 360 руб.
от 2 шт. —
3 150 руб.
от 5 шт. —
3 010 руб.
Добавить в корзину 1 шт.
на сумму 3 360 руб.
Описание
Электроэлемент
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N Tube
Технические параметры
Automotive | No |
Cut-Off Frequency Range | <100kHz |
Military | No |
Number of Circuits | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Power Supply Type | SingleIDual |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Architecture | Switched Capacitor |
Cut-off Frequency | 20kHz |
Filter Type | Low Pass Filter |
Maximum Operating Temperature | +85 °C |
Maximum Order | 5th |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Operating Temperature Range | -40 →+85 °C |
Package Type | PDIP |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Single Supply Voltage | 9 V, 12 V, 15 V |
Width | 6.48mm |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±9 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 18 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Type | Low Pass Filter |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Single Supply Voltage (V) | 9|12|15 |