AD7814ARTZ
790 руб.
от 2 шт. —
680 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
Электроэлемент
ANALOG DEVICES AD7814ARTZ-REEL7Temperature Sensor IC, Digital, 2C, -55 C, +125 C, SOT-23, 6 Pins
Технические параметры
Accuracy - Highest (Lowest) | ±2°C(±3.5°C) |
Category | Sensors, Transducers |
Family | Temperature Sensors, Transducers |
Features | Shutdown Mode, Standby Mode |
Online Catalog | Temperature Monitoring System |
Operating Temperature | -55°C ~ 125°C |
Other Names | AD7814ARTZ-REEL7DKR |
Output Type | SPI |
Package / Case | SOT-23-6 |
Packaging | Digi-Reel® |
Resolution | 9 b |
Sensing Temperature - Local | -55°C ~ 125°C |
Sensor Type | Digital, Local |
Standard Package | 1 |
Supplier Device Package | SOT-23-6 |
Test Condition | 0°C ~ 85°C(-55°C ~ 125°C) |
Voltage - Supply | 2.7 V ~ 5.5 V |
Техническая документация
Datasheet AD7814ARMZ-REEL7
pdf, 123 КБ