AD8003ACPZ
2 140 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Описание
Электроэлемент
IC OPAMP CFA 1.65GHZ 24LFCSP / Op Amp Triple High Speed Amplifier ?A5V/10V 24-Pin LFCSP EP T/R
Технические параметры
Common Mode Rejection Ratio | 45(dB) |
Dual Supply Voltage (Max) | '±5(V) |
Dual Supply Voltage (Min) | '±2.25(V) |
Dual Supply Voltage (Typ) | '±3(V) |
Input Bias Current | 21000(nA) |
Input Offset Voltage | 11(mV) |
Maximum Input Offset Current | 5.4@5V |
Mounting | Surface Mount |
Number of Elements | 3 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | LFCSP EP |
Packaging | Tape and Reel |
Pin Count | 24 |
Power Supply Rejection Ratio | 50(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.012(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 10(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5/9(V) |
Slew Rate | 2860(V/us) |
Technology | BiCOM |
Техническая документация
Документация
pdf, 726 КБ