AD8231ACPZ

1 270 руб.
от 5 шт.1 210 руб.
от 10 шт.1 160 руб.
от 64 шт.1 088.55 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8002980793
Бренд: Analog Devices

Описание

Электроэлемент
Инструментальный усилитель с нулевым дрейфом, программируемый цифровым кодом

Технические параметры

Amplifier Type Instrumentation Amplifier
Bandwidth 2.7 MHz
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 110 dB
Development Kit AD8231-EVALZ
Dual Supply Voltage 1.5 V to 2.5 V
Factory Pack Quantity 1500
GBP - Gain Bandwidth Product 7 MHz
Height 0.83 mm
Ib - Input Bias Current 500 pA
Length 4 mm
Manufacturer Analog Devices Inc.
Maximum Input Resistance 10 GOhms at 5 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 4 mA
Operating Supply Voltage 3 V to 5 V
Package / Case LFCSP-16
Packaging Reel
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 115 dB
RoHS Details
Series AD8231
SR - Slew Rate 1.1 V/us
Supply Type Single, Dual
Supply Voltage - Max 6 V
Supply Voltage - Min 3 V
Vcm - Common Mode Voltage 0.05 V to 4.95 V
Vos - Input Offset Voltage 4 uV
Width 4 mm
Вес, г 0.64

Техническая документация

Datasheet AD8231ACPZ-WP
pdf, 688 КБ