AD8352ACPZ
3 520 руб.
от 2 шт. —
3 320 руб.
Добавить в корзину 1 шт.
на сумму 3 520 руб.
Описание
Электроэлемент
Sp Amp Diff Amp Single 5.5V 16-PIN Lfcsp Ep T/r / IC Opamp Rf/if Diff 16LFCSP
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 1500 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Voltage | 5 V |
Package / Case | LFCSP-16 |
Packaging | Reel |
Product Category | RF Amplifier |
RoHS | Details |
Series | AD8352 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Вес, г | 39.5 |
Техническая документация
Datasheet AD8352-EVALZ
pdf, 453 КБ