AD8519ARTZ
490 руб.
от 2 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
The AD8519 and AD8529 are rail-to-rail output bipolar amplifiers with a unity gain bandwidth of 8 MHz and a typical voltage offset of less than 1 mV
Технические параметры
Common Mode Rejection Ratio | 63(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 300(nA) |
Input Offset Voltage | 1.1(mV) |
Maximum Input Offset Current | 0.05@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 110(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 1.2(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Slew Rate | 2.9(V/us) |
Supply Current | 1.2@5V(mA) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 8 |
Voltage Gain in dB | 100(dB) |
Техническая документация
Datasheet
pdf, 393 КБ