AD8564ARUZ
2 410 руб.
от 2 шт. —
2 250 руб.
Добавить в корзину 1 шт.
на сумму 2 410 руб.
Описание
Электроэлемент
Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDSO16
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 85dB CMRR, 80dB PSRR |
Current - Input Bias (Max) | 4µA @ 5V |
Current - Quiescent (Max) | 14mA, 14mA, 7mA |
Family | Linear-Comparators |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Online Catalog | Comparators-4+elements |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD8564ARUZ-REELCT |
Output Type | CMOS, TTL |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Cut Tape(CT) |
Propagation Delay (Max) | 9.8ns |
Standard Package | 1 |
Supplier Device Package | 16-TSSOP |
Type | General Purpose |
Voltage - Input Offset (Max) | 7mV @ 5V |
Техническая документация
Datasheet
pdf, 268 КБ