AD8515ARTZ
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
181 руб.
от 100 шт. —
160 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Электроэлемент
The AD8515 is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8 V. The AD8515 single amplifier, available in
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.00003@5V |
Maximum Input Offset Current - (uA) | 0.00001@5V |
Maximum Input Offset Voltage - (mV) | 6@5V |
Maximum Supply Current - (mA) | 0.5@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tape and Reel |
Pin Count | 5 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Gain Bandwidth Product - (MHz) | 5 |
Typical Slew Rate - (V/us) | 2.7@5V |
Вес, г | 0.19 |
Техническая документация
Datasheet AD8515ARTZ-REEL7
pdf, 283 КБ