MAX876AESA+

MAX876AESA+
Изображения служат только для ознакомления,
см. техническую документацию
3 520 руб.
Добавить в корзину 1 шт. на сумму 3 520 руб.
Номенклатурный номер: 8002981111
Бренд: Analog Devices

Описание

Электроэлемент
Power Management ADI SLP

Технические параметры

Voltage Reference Type Series-Fixed; Product Range
Accuracy 900 PPM/mA
Brand Maxim Integrated
Factory Pack Quantity 100
Height 1.5 mm
Initial Accuracy 0.03%
Length 5 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Voltage 10 V
Package / Case SOIC-Narrow-8
Packaging Tube
Part # Aliases MAX876
Product Voltage References
Product Category Voltage References
Reference Type Series Precision References
RoHS Details
Series MAX876
Series VREF - Input Voltage - Max 20 V
Shunt Current - Max 10 mA
Temperature Coefficient 7 PPM/C
Topology Series References
Unit Weight 0.006596 oz
Width 4 mm
Accuracy: 900 PPM/mA
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Initial Accuracy: 0.03%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 10 V
Package/Case: SOIC-Narrow-8
Packaging: Tube
Part # Aliases: MAX876
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 20 V
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 7 PPM/C
Topology: Series References

Техническая документация

Datasheet
pdf, 378 КБ
Datasheet
pdf, 377 КБ
Datasheet
pdf, 375 КБ