AD1585BRTZ
660 руб.
от 2 шт. —
550 руб.
от 5 шт. —
499 руб.
от 10 шт. —
473.75 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
Analog Devices AD1585BRTZ-REEL7, Fixed Series Voltage Reference 5V, ±0.1 % 3-Pin, SOT-23
Технические параметры
Accuracy | 4.8 mV/mA |
Brand | Analog Devices |
Description/Function | 5 V, micropower, precision, series-mode, low dropout voltage reference |
Factory Pack Quantity | 3000 |
Height | 1.02 mm(Max) |
Initial Accuracy | +/-5 mV |
Input Voltage | 5.2 V to 12 V |
Length | 2.9 mm |
Load Regulation | 4.8 mV/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 70 uA |
Output Current | 5 mA |
Output Voltage | 5 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Series Precision References |
RoHS | Details |
Series | AD1585 |
Shunt Current - Max | 5 mA |
Temperature Coefficient | 50 PPM/C |
Topology | Series References |
Unit Weight | 0.050717 oz |
Width | 1.3 mm |
Техническая документация
ad1582_1583_1584_1585
pdf, 413 КБ