AD8541AKSZ
420 руб.
от 2 шт. —
320 руб.
от 5 шт. —
261 руб.
от 10 шт. —
238.14 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
The AD8541/AD8542/AD8544 are single, dual, and quad rail-to-rail input and output single-supply amplifiers featuring very low supply current and 1
Технические параметры
Common Mode Rejection Ratio | 40(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.06(nA) |
Input Offset Voltage | 6(mV) |
Maximum Input Offset Current | 0.00003@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 65(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | N/A |
Settling Time | 6(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.92(V/us) |
Supply Current | 0.065@5V(mA) |
Technology | CMOS |
Type | General Purpose |
Unity Gain Bandwidth Product | 1 |
Unity Gain Bandwidth Product (Typ) | 1MHz |
Voltage Gain in dB | 92.04(dB) |
Вес, г | 0.11 |
Техническая документация
Документация
pdf, 309 КБ