MC9S08QD4MSC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
от 2 шт. —
1 130 руб.
от 5 шт. —
1 030 руб.
от 10 шт. —
981.25 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Электроэлемент
MC9S08QD - Microcontroller, 8-Bit, HC08/S08 CPU, 4KB Flash, 16MHz, SOIC 8
Технические параметры
# I/Os (Max) | 4 |
ADC Resolution | 10 |
Clock Freq | 16(MHz) |
Cpu Family | S08 |
Device Core | S08 |
Device Core Size | 8(b) |
Frequency | 16(MHz) |
Instruction Set Architecture | CISC |
Maximum Expanded Memory Size | 64KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 4 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Program Memory Size | 4KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 256B(kB) |
ADC Resolution: | 10 bit |
Brand: | NXP Semiconductors |
Core: | S08 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | NXP |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 4 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | 935313502574 |
Processor Series: | MC9S08QD4 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | S08QD |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.9184 |