MAX7418EUA+

MAX7418EUA+
Изображения служат только для ознакомления,
см. техническую документацию
2 510 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Номенклатурный номер: 8002981187
Бренд: Analog Devices

Описание

Электроэлемент
Tube MAX7418 Elliptic Low Pass Switched Capacitor e3 interface filter 5V 3mm 87kHz 85C

Технические параметры

Brand Maxim Integrated
Cutoff Frequency 30 kHz
Factory Pack Quantity 50
Height 0.95 mm
Length 3.05 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Voltage 5 V
Package / Case UMAX-8
Packaging Tube
Part # Aliases MAX7418
Product Category Active Filters
RoHS Details
Series MAX7418
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Width 3.05 mm
Brand: Analog Devices/Maxim Integrated
Cutoff Frequency: 30 kHz
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX7418
Product Category: Active Filters
Product Type: Active Filters
Subcategory: Filters
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 2731 КБ