74AHCT1G00GV
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
49 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
Nexperia 74AHCT1G00GV - NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5
Технические параметры
High Level Output Current | -8(mA) |
Logic Family | AHCT |
Logical Function | NAND |
Low Level Output Current | 8(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSOP |
Packaging | Tape and Reel |
Pin Count | 5 |
Propagation Delay Time | 7.9@5V(ns) |
Quiescent Current | 1(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Datasheet
pdf, 735 КБ